UVR2A101MPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 6.797
Unit Price: 0,63000 €
Datasheet

Direct


Rubycon
In Stock: 2.494
Unit Price: 0,90000 €
Datasheet

Direct


Rubycon
In Stock: 112.536
Unit Price: 0,81000 €
Datasheet

Direct


Chemi-Con
In Stock: 478
Unit Price: 1,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.583
Unit Price: 0,91000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.557
Unit Price: 1,03000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.404
Unit Price: 1,11000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 16
Unit Price: 0,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.194
Unit Price: 1,04000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34330 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64107 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62796 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63605 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.169
Unit Price: 0,67000 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A101MPA

DigiKey Part Number
UVR2A101MPA-ND
Manufacturer
Manufacturer Product Number
UVR2A101MPA
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A101MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes