Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UVR1V222MHA | |
|---|---|
DigiKey Part Number | UVR1V222MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V222MHA |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V222MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD | Nichicon | 291 | 493-17669-ND | 2,23000 € | Direct |
| UVR1V222MHD | Nichicon | 12.103 | 493-1086-ND | 1,22000 € | Direct |
| UHV1V222MHD | Nichicon | 1.163 | 493-14475-ND | 1,78000 € | Upgrade |
| UHW1V222MHD6 | Nichicon | 413 | 493-6966-ND | 2,19000 € | Upgrade |
| 228CKS035M | CORNELL DUBILIER KNOWLES | 576 | 228CKS035M-ND | 1,29000 € | Direct |















