Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UVR1H331MPA | |
|---|---|
DigiKey Part Number | UVR1H331MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H331MPA |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H331MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H331MPD | Nichicon | 10.014 | 493-1109-ND | 0,55000 € | Direct |
| UKA1H331MPD | Nichicon | 2.725 | 493-15335-ND | 1,43000 € | Upgrade |
| 337CKE050M | CORNELL DUBILIER KNOWLES | 2.220 | 1572-1721-ND | 0,77000 € | Direct |
| 50PX330MEFC10X16 | Rubycon | 402 | 1189-1404-ND | 0,61000 € | Direct |
| ECA-1HHG331 | Panasonic Industry | 152 | P5573-ND | 0,79000 € | Upgrade |











