Upgrade
Upgrade
Similar
Similar




UVR1C470MDA | |
|---|---|
DigiKey Part Number | UVR1C470MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C470MDA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C470MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476SAK025M | CORNELL DUBILIER KNOWLES | 0 | 476SAK025M-ND | 0,06648 € | Upgrade |
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 0,32000 € | Upgrade |
| ECA-1CM470 | Panasonic Industry | 1.496 | P5137-ND | 0,20000 € | Similar |
| SK470M016ST | Cornell Dubilier Knowles | 4.979 | 338-1685-ND | 0,60000 € | Similar |





