
SK470M016ST | |
|---|---|
DigiKey Part Number | 338-1685-ND |
Manufacturer | |
Manufacturer Product Number | SK470M016ST |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4.52Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.52Ohm | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ47M5X11 | Rubycon | 215 | 16YXJ47M5X11-ND | 0,22000 € | Upgrade |
| 25YXF47MEFC5X11 | Rubycon | 3.203 | 1189-1858-ND | 0,20000 € | Upgrade |
| 25YXG47MEFC5X11 | Rubycon | 849 | 1189-1737-ND | 0,24000 € | Upgrade |
| 25YXJ47M5X11 | Rubycon | 1.296 | 25YXJ47M5X11-ND | 0,20000 € | Upgrade |
| 35PK47MEFC5X11 | Rubycon | 1.294 | 1189-1272-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,24940 € | 24,94 € |
| 500 | 0,19780 € | 98,90 € |
| 1.000 | 0,18155 € | 181,55 € |
| 3.000 | 0,16120 € | 483,60 € |
| 5.000 | 0,15359 € | 767,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

