Direct
Similar
Similar
Similar




UVR1C102MPA | |
|---|---|
DigiKey Part Number | UVR1C102MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C102MPA |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C102MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 908.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C102MPD | Nichicon | 2.935 | 493-1044-ND | 0,52000 € | Direct |
| ECA-1CM102 | Panasonic Industry | 11.505 | P5142-ND | 0,58000 € | Similar |
| ECA-1CM102B | Panasonic Industry | 5.649 | P10373CT-ND | 0,59000 € | Similar |
| SK102M016ST | Cornell Dubilier Knowles | 7.593 | 338-1689-ND | 4,49000 € | Similar |





