1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK102M016ST

DigiKey Part Number
338-1689-ND
Manufacturer
Manufacturer Product Number
SK102M016ST
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
210mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.593
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,08800 €30,88 €
502,50940 €125,47 €
2002,17555 €435,11 €
6001,98623 €1.191,74 €
1.0001,91549 €1.915,49 €
2.6001,80659 €4.697,13 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €