



UVR1A332MHD | |
|---|---|
DigiKey Part Number | 493-1027-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A332MHD |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6675 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A332MHD | Nichicon | 280 | 493-15288-ND | 1,39000 € | Upgrade |
| UHW1A332MHD | Nichicon | 655 | 493-6843-ND | 1,20000 € | Upgrade |
| UFW1A332MHD | Nichicon | 1.001 | 493-16764-ND | 1,33000 € | Parametric Equivalent |
| UFW1A332MHD1TO | Nichicon | 484 | 493-10970-1-ND | 1,30000 € | Parametric Equivalent |
| UKW1A332MHD | Nichicon | 700 | 493-16905-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,38760 € | 38,76 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,28958 € | 289,58 € |
| 3.000 | 0,26021 € | 780,63 € |
| 5.000 | 0,24923 € | 1.246,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

