



UFW1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-10970-1-ND - Cut Tape (CT) 493-10970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.633 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1A332MHD | Nichicon | 1.001 | 493-16764-ND | 14,32000 € | Parametric Equivalent |
| UKW1A332MHD | Nichicon | 700 | 493-16905-ND | 15,05000 € | Parametric Equivalent |
| UKW1A332MHD1TO | Nichicon | 1 | 493-10734-1-ND | 14,78000 € | Parametric Equivalent |
| UVK1A332MHD | Nichicon | 0 | UVK1A332MHD-ND | 2,88080 € | Parametric Equivalent |
| UVK1A332MHD1TO | Nichicon | 0 | 493-12549-1-ND | 4,67650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,64920 € | 32,46 € |
| 100 | 0,58820 € | 58,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48326 € | 241,63 € |
| 1.000 | 0,45018 € | 450,18 € |
| 1.500 | 0,43349 € | 650,24 € |
| 2.500 | 0,41490 € | 1.037,25 € |
| 3.500 | 0,40397 € | 1.413,89 € |
| 5.000 | 0,39340 € | 1.967,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

