Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVK1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12549-1-ND - Cut Tape (CT) 493-12549-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44114 € | 220,57 € |
| Unit Price without VAT: | 0,44114 € |
|---|---|
| Unit Price with VAT: | 0,52496 € |







