



UVR1A331MED1TA | |
|---|---|
DigiKey Part Number | 493-5905-1-ND - Cut Tape (CT) 493-5905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A331MED1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A331MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 435 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1A331B | Panasonic Industry | 20.637 | P122306CT-ND | 0,41000 € | Upgrade |
| ECA-1AM331B | Panasonic Industry | 17.275 | 10-ECA-1AM331BCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08058 € | 40,29 € |
| 1.000 | 0,07287 € | 72,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06327 € | 126,54 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

