
EEU-FS1A331B | |
|---|---|
DigiKey Part Number | P122306CT-ND - Cut Tape (CT) P122306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A331B |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A331B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11806 € | 118,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10647 € | 212,94 € |
| 4.000 | 0,09863 € | 394,52 € |
| 6.000 | 0,09468 € | 568,08 € |
| 10.000 | 0,09027 € | 902,70 € |
| 14.000 | 0,08767 € | 1.227,38 € |
| 20.000 | 0,08517 € | 1.703,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

