Direct
Similar
Similar
Similar




UVR0J471MEA | |
|---|---|
DigiKey Part Number | UVR0J471MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J471MEA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J471MEA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J471MED | Nichicon | 2.262 | 493-1006-ND | 0,26000 € | Direct |
| ECA-0JM471 | Panasonic Industry | 863 | P5114-ND | 0,26000 € | Similar |
| ECA-0JM471B | Panasonic Industry | 19.865 | 10-ECA-0JM471BCT-ND | 0,27000 € | Similar |
| ECA-0JM471I | Panasonic Industry | 23.320 | 10-ECA-0JM471ICT-ND | 0,27000 € | Similar |



