



UVR0J471MED | |
|---|---|
DigiKey Part Number | 493-1006-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J471MED |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J471MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1A471MED1TD | Nichicon | 1.174 | 493-12550-1-ND | 0,29000 € | Parametric Equivalent |
| UVR0J471MED1TD | Nichicon | 5.717 | 493-5899-1-ND | 0,26000 € | Parametric Equivalent |
| 6.3YXJ470M6.3X11 | Rubycon | 1.830 | 1189-1452-ND | 0,24000 € | Direct |
| 6.3ZLH470MEFC6.3X11 | Rubycon | 2.497 | 1189-1769-ND | 0,26000 € | Direct |
| 10YXJ470M6.3X11 | Rubycon | 30.336 | 1189-1069-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08366 € | 41,83 € |
| 1.000 | 0,07564 € | 75,64 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

