



UVP0J331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP0J331MPD1TACT-ND - Cut Tape (CT) UVP0J331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J331MPD1TA |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J331MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP0J331MPD1TD | Nichicon | 3.837 | 493-12666-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,26830 € | 26,83 € |
| 500 | 0,21340 € | 106,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19609 € | 196,09 € |
| 2.000 | 0,18170 € | 363,40 € |
| 3.000 | 0,17443 € | 523,29 € |
| 5.000 | 0,16633 € | 831,65 € |
| 7.000 | 0,16156 € | 1.130,92 € |
| 10.000 | 0,15696 € | 1.569,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

