



UVP0J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12666-1-ND - Cut Tape (CT) 493-12666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J331MPD1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J331MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP0J331MPD1TA | Nichicon | 1.990 | 493-UVP0J331MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22390 € | 22,39 € |
| 500 | 0,17682 € | 88,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16194 € | 161,94 € |
| 2.000 | 0,14958 € | 299,16 € |
| 3.000 | 0,14333 € | 429,99 € |
| 5.000 | 0,13637 € | 681,85 € |
| 7.000 | 0,13228 € | 925,96 € |
| 10.000 | 0,12833 € | 1.283,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

