



UVP0J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12663-1-ND - Cut Tape (CT) 493-12663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J221MPD1TD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 322.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP0J221MPD | Nichicon | 10.898 | 493-16121-ND | 0,47000 € | Parametric Equivalent |
| UVP0J221MPD1TA | Nichicon | 2.376 | 493-UVP0J221MPD1TACT-ND | 0,46000 € | Parametric Equivalent |
| UVP1A221MPD | Nichicon | 2.536 | 493-16122-ND | 0,65000 € | Parametric Equivalent |
| UVP1A221MPD1TA | Nichicon | 1.980 | 493-UVP1A221MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15070 € | 75,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13767 € | 137,67 € |
| 2.000 | 0,12682 € | 253,64 € |
| 3.000 | 0,12135 € | 364,05 € |
| 5.000 | 0,11524 € | 576,20 € |
| 7.000 | 0,11165 € | 781,55 € |
| 10.000 | 0,10818 € | 1.081,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

