



UVP1A221MPD | |
|---|---|
DigiKey Part Number | 493-16122-ND |
Manufacturer | |
Manufacturer Product Number | UVP1A221MPD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A221MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 322.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1A221MPD1TA | Nichicon | 1.980 | 493-UVP1A221MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| ECE-A1AN221U | Panasonic Industry | 1.400 | P1156-ND | 0,64000 € | Direct |
| ECE-A1AN221UB | Panasonic Industry | 0 | 10-ECE-A1AN221UBTB-ND | 0,17797 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,30620 € | 15,31 € |
| 200 | 0,24685 € | 49,37 € |
| 600 | 0,21307 € | 127,84 € |
| 1.000 | 0,20042 € | 200,42 € |
| 2.600 | 0,18094 € | 470,44 € |
| 5.000 | 0,17019 € | 850,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

