Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent




UVK1J680MPD | |
|---|---|
DigiKey Part Number | UVK1J680MPD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1J680MPD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J680MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J680MPD | Nichicon | 0 | UKL1J680MPD-ND | 0,23401 € | Similar |
| UVK1J680MPD1TA | Nichicon | 1.840 | 493-UVK1J680MPD1TACT-ND | 0,71000 € | Parametric Equivalent |
| UVK1J680MPD1TD | Nichicon | 0 | 493-12592-1-ND | 0,46000 € | Parametric Equivalent |
| EKZN630ELL680MHB5D | Chemi-Con | 0 | 565-4084-ND | 0,00000 € | Upgrade |
| ELXZ630ELL680MH12D | Chemi-Con | 0 | 565-2051-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10475 € | 314,25 € |
| Unit Price without VAT: | 0,10475 € |
|---|---|
| Unit Price with VAT: | 0,12465 € |






