MFR Recommended
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ELXZ630ELL680MH12D | |
|---|---|
DigiKey Part Number | 565-2051-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL680MH12D |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL680MH12D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-800ELL680MJC5S | Chemi-Con | 3.860 | 565-EKY-800ELL680MJC5S-ND | 0,62000 € | MFR Recommended |
| ELXY630ELL680MJ16S | Chemi-Con | 980 | 565-1857-ND | 0,65000 € | Similar |
| EEU-FC1J680 | Panasonic Industry | 17.961 | P10341-ND | 0,51000 € | Direct |
| UPW1J680MPD | Nichicon | 4.170 | 493-1935-ND | 0,49000 € | Direct |
| EEU-FC1J680B | Panasonic Industry | 962 | 10-EEU-FC1J680BCT-ND | 0,52000 € | Similar |











