



UPW1J680MPD | |
|---|---|
DigiKey Part Number | 493-1935-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J680MPD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J680MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 263.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15860 € | 79,30 € |
| 1.000 | 0,14500 € | 145,00 € |
| 3.000 | 0,12799 € | 383,97 € |
| 6.000 | 0,11955 € | 717,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

