



UVK1H471MPD | |
|---|---|
DigiKey Part Number | 493-6062-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H471MPD |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H471MHD | Nichicon | 120 | 493-1110-ND | 0,69000 € | Similar |
| UVR1H471MHD1TO | Nichicon | 9.390 | 493-12789-1-ND | 0,67000 € | Similar |
| UVK1H471MPD1TD | Nichicon | 818 | 493-5892-1-ND | 0,83000 € | Parametric Equivalent |
| 477CKE050M | CORNELL DUBILIER KNOWLES | 75.278 | 1572-1148-ND | 0,90000 € | Direct |
| 50PX470MEFC10X20 | Rubycon | 3.789 | 1189-4213-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,35890 € | 35,89 € |
| 500 | 0,28900 € | 144,50 € |
| 1.400 | 0,25765 € | 360,71 € |
| 2.800 | 0,24090 € | 674,52 € |
| 5.600 | 0,22699 € | 1.271,14 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

