



UVR1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12789-1-ND - Cut Tape (CT) 493-12789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,28810 € | 28,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22984 € | 114,92 € |
| 1.000 | 0,21144 € | 211,44 € |
| 1.500 | 0,20215 € | 303,23 € |
| 2.500 | 0,19179 € | 479,47 € |
| 3.500 | 0,18570 € | 649,95 € |
| 5.000 | 0,17982 € | 899,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

