UVK1A332MHD1TO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 15.634
Unit Price: 1,02000 €
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 224
Unit Price: 0,90000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 322
Unit Price: 0,72000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 618
Unit Price: 1,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.043
Unit Price: 1,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 784
Unit Price: 2,40000 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1A332MHD1TO

DigiKey Part Number
493-12549-1-ND - Cut Tape (CT)
493-12549-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1A332MHD1TO
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1A332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
1.6675 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44114 €220,57 €
Manufacturers Standard Package
Unit Price without VAT:0,44114 €
Unit Price with VAT:0,52496 €