



UVC2G120MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVC2G120MPD1TDCT-ND - Cut Tape (CT) UVC2G120MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G120MPD1TD |
Description | CAP ALUM 12UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G120MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400AX12MEFC10X12.5 | Rubycon | 28.542 | 1189-3120-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,49500 € | 49,50 € |
| 500 | 0,40372 € | 201,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37496 € | 374,96 € |
| 2.000 | 0,35107 € | 702,14 € |
| 3.000 | 0,33900 € | 1.017,00 € |
| 5.000 | 0,32556 € | 1.627,80 € |
| 7.000 | 0,31766 € | 2.223,62 € |
| 10.000 | 0,31003 € | 3.100,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

