
400AX12MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-3120-ND |
Manufacturer | |
Manufacturer Product Number | 400AX12MEFC10X12.5 |
Description | CAP ALUM 12UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX12MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,31230 € | 31,23 € |
| 500 | 0,24946 € | 124,73 € |
| 1.000 | 0,22966 € | 229,66 € |
| 3.000 | 0,20488 € | 614,64 € |
| 5.000 | 0,19562 € | 978,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


