Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UUT1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6255-2-ND - Tape & Reel (TR) 493-6255-1-ND - Cut Tape (CT) 493-6255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUT1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1H100MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H100MCL1GS | Nichicon | 827 | 493-6177-1-ND | 0,44000 € | Direct |
| UCD1J100MCL1GS | Nichicon | 3.991 | 493-6395-1-ND | 0,38000 € | Direct |
| UUA1H100MCL1GS | Nichicon | 3.165 | 493-9456-1-ND | 0,48000 € | Direct |
| UWT1H100MCL1GB | Nichicon | 20.948 | 493-2221-1-ND | 0,33000 € | Direct |
| UWG1H100MCL1GB | Nichicon | 2.541 | 493-9751-1-ND | 0,30000 € | Similar |










