



UCD1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6177-2-ND - Tape & Reel (TR) 493-6177-1-ND - Cut Tape (CT) 493-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 860 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18100 € | 18,10 € |
| 500 | 0,14164 € | 70,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12921 € | 129,21 € |
| 2.000 | 0,11888 € | 237,76 € |
| 3.000 | 0,11366 € | 340,98 € |
| 5.000 | 0,10784 € | 539,20 € |
| 7.000 | 0,10442 € | 730,94 € |
| 10.000 | 0,10111 € | 1.011,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

