UUT1C220MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Direct


Nichicon
In Stock: 226
Unit Price: 0,43000 €
Datasheet

Direct


Nichicon
In Stock: 3.517
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 103
Unit Price: 0,43000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Direct


Nichicon
In Stock: 1.523
Unit Price: 0,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.351
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.060
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 14.000
Unit Price: 0,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 10.668
Unit Price: 0,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.880
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 377
Unit Price: 0,38000 €
Datasheet

Similar


Nichicon
In Stock: 6.788
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 1.989
Unit Price: 0,43000 €
Datasheet
UT Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1C220MCL1GS

DigiKey Part Number
493-6249-2-ND - Tape & Reel (TR)
493-6249-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1C220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes