



UUR1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6211-2-ND - Tape & Reel (TR) 493-6211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1A331MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1A331MNL6GS | Nichicon | 1.500 | 493-9611-1-ND | 0,49000 € | MFR Recommended |
| EEE-1AA331AP | Panasonic Industry | 4.090 | PCE4573CT-ND | 0,65000 € | Similar |
| EEE-1AA331P | Panasonic Industry | 8.175 | PCE3874CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18070 € | 18,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14166 € | 70,83 € |
| 1.000 | 0,12935 € | 129,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

