UUQ0J331MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,27524 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 1,36000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.074
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 585
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.235
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.598
Unit Price: 0,78000 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ0J331MCL1GS

DigiKey Part Number
UUQ0J331MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ0J331MCL1GS
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ0J331MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
153 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUQ0J331MCL6GSNichicon0UUQ0J331MCL6GS-ND0,27524 €Similar
AFK337M06E16T-FCornell Dubilier Knowles1.000338-2183-1-ND1,36000 €Upgrade
EEE-FK0J331PPanasonic Industry1.074PCE3767CT-ND0,68000 €Upgrade
EEE-FP0J331APPanasonic Industry585PCE4516CT-ND0,80000 €Parametric Equivalent
EEE-HAJ331UAPPanasonic Industry3.235PCE4721CT-ND0,59000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27524 €275,24 €
Manufacturers Standard Package
Unit Price without VAT:0,27524 €
Unit Price with VAT:0,32754 €