



UUL1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9511-2-ND - Tape & Reel (TR) 493-9511-1-ND - Cut Tape (CT) 493-9511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1E100MCL1GB | Nichicon | 1.850 | 493-10055-1-ND | 0,77000 € | Similar |
| UZT1E100MCL1GB | Nichicon | 920 | 493-10169-1-ND | 0,73000 € | Similar |
| EEE-HA1E100AR | Panasonic Industry | 221 | PCE4660CT-ND | 0,36000 € | Similar |
| EEE-HA1E100R | Panasonic Industry | 6.519 | PCE4193CT-ND | 0,30000 € | Similar |
| EEE-HAE100WAR | Panasonic Industry | 33.639 | PCE4704CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29700 € | 29,70 € |
| 500 | 0,23736 € | 118,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21048 € | 210,48 € |
| 2.000 | 0,19528 € | 390,56 € |
| 3.000 | 0,18761 € | 562,83 € |
| 5.000 | 0,17906 € | 895,30 € |
| 7.000 | 0,17403 € | 1.218,21 € |
| 10.000 | 0,16917 € | 1.691,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

