22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2G220MNJ1MS

DigiKey Part Number
UUJ2G220MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2G220MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2G220MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2G220MNJ1MS
Description
CAP ALUM 22UF 20% 400V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2G220MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
208 mA @ 10 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.886" (22.50mm)
Voltage - Rated
400 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUJ2W220MNJ1MSNichicon130493-UUJ2W220MNJ1MSCT-ND2,71000 €Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
101,94700 €19,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,47693 €110,77 €
1501,36527 €204,79 €
2251,30898 €294,52 €
3751,24611 €467,29 €
5251,20918 €634,82 €
7501,17349 €880,12 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €