22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2W220MNJ1MS

DigiKey Part Number
UUJ2W220MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2W220MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2W220MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2W220MNJ1MS
Description
CAP ALUM 22UF 20% 450V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2W220MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
208 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,83800 €18,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,38987 €104,24 €
1501,28313 €192,47 €
2251,22933 €276,60 €
3751,16928 €438,48 €
5251,13400 €595,35 €
7501,09992 €824,94 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €