



UUJ2G220MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2G220MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2G220MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2G220MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2G220MNJ1MS |
Description | CAP ALUM 22UF 20% 400V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2G220MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2W220MNJ1MS | Nichicon | 130 | 493-UUJ2W220MNJ1MSCT-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,94700 € | 19,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,47693 € | 110,77 € |
| 150 | 1,36527 € | 204,79 € |
| 225 | 1,30898 € | 294,52 € |
| 375 | 1,24611 € | 467,29 € |
| 525 | 1,20918 € | 634,82 € |
| 750 | 1,17349 € | 880,12 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

