MFR Recommended

UUJ2C330MNQ1MS | |
|---|---|
DigiKey Part Number | UUJ2C330MNQ1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUJ2C330MNQ1MS |
Description | CAPACITOR |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2C330MNJ1MS | Nichicon | 6.753 | 493-UUJ2C330MNJ1MSCT-ND | 1,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56290 € | 225,16 € |
| Unit Price without VAT: | 0,56290 € |
|---|---|
| Unit Price with VAT: | 0,66985 € |


