



UUJ2C330MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2C330MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2C330MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2C330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2C330MNJ1MS |
Description | CAP ALUM 33UF 20% 160V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C330MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,78440 € | 39,22 € |
| 100 | 0,71290 € | 71,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,65345 € | 130,69 € |
| 400 | 0,60400 € | 241,60 € |
| 600 | 0,57903 € | 347,42 € |
| 1.000 | 0,55118 € | 551,18 € |
| 1.400 | 0,53482 € | 748,75 € |
| 2.000 | 0,51901 € | 1.038,02 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

