Direct
Upgrade




UUH1H331MNQ1ZD | |
|---|---|
DigiKey Part Number | UUH1H331MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UUH1H331MNQ1ZD |
Description | CAP ALUM 330UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
EDA/CAD Models | UUH1H331MNQ1ZD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUE1H331MNS1MS | Nichicon | 200 | 493-7412-1-ND | 2,29000 € | Direct |
| MAL214099814E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214099814E3-ND | 2,01328 € | Upgrade |



