



UUE1H331MNS1MS | |
|---|---|
DigiKey Part Number | 493-7412-2-ND - Tape & Reel (TR) 493-7412-1-ND - Cut Tape (CT) 493-7412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H331MNS1MS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H331MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 569.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,20520 € | 60,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,07496 € | 134,37 € |
| 250 | 0,99552 € | 248,88 € |
| 375 | 0,95541 € | 358,28 € |
| 625 | 0,91072 € | 569,20 € |
| 875 | 0,88445 € | 773,89 € |
| 1.250 | 0,85906 € | 1.073,83 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

