Upgrade
Upgrade




UUG0J682MNQ6MS | |
|---|---|
DigiKey Part Number | UUG0J682MNQ6MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG0J682MNQ6MS |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG0J682MNQ6MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.8975 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3SEV6800M18X16.5 | Rubycon | 0 | 1189-3493-2-ND | 1,17032 € | Upgrade |
| AFK688M10R44T-F | Cornell Dubilier Knowles | 0 | AFK688M10R44T-F-ND | 2,59264 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,79858 € | 179,68 € |
| Unit Price without VAT: | 0,79858 € |
|---|---|
| Unit Price with VAT: | 0,95031 € |



