Parametric Equivalent
Direct
Direct

AFK688M10R44T-F | |
|---|---|
DigiKey Part Number | AFK688M10R44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK688M10R44T-F |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Capacitance | Impedance 33 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Surface Mount Land Size 0.748" L x 0.827" W (19.00mm x 21.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK688M10R44B-F | Cornell Dubilier Knowles | 0 | AFK688M10R44B-F-ND | 0,00000 € | Parametric Equivalent |
| EEE-FK1A682AM | Panasonic Industry | 458 | PCE4841CT-ND | 2,61000 € | Direct |
| EEV-FK1A682M | Panasonic Industry | 500 | PCE3458CT-ND | 2,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,59264 € | 324,08 € |
| Unit Price without VAT: | 2,59264 € |
|---|---|
| Unit Price with VAT: | 3,08524 € |



