Direct
Direct




UUD1V331MNR1GS | |
|---|---|
DigiKey Part Number | UUD1V331MNR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1V331MNR1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V331MNR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V331MNL1GS | Nichicon | 28.975 | 493-2293-1-ND | 0,71000 € | Direct |
| EXV337M035A9PAA | KEMET | 6.029 | 399-14795-1-ND | 0,82000 € | Direct |



