Direct
Upgrade
Direct




UUD1H4R7MCR1GS | |
|---|---|
DigiKey Part Number | UUD1H4R7MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1H4R7MCR1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H4R7MCR1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 42.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.52 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H4R7MCL1GS | Nichicon | 2.512 | 493-2297-1-ND | 0,43000 € | Direct |
| UCD1J4R7MCL1GS | Nichicon | 3.775 | 493-6403-1-ND | 0,42000 € | Upgrade |
| 865060642004 | Würth Elektronik | 10.771 | 732-8544-1-ND | 0,19000 € | Direct |




