Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UUD1C220MCR1GS | |
|---|---|
DigiKey Part Number | UUD1C220MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1C220MCR1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C220MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Obsolete | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C220MCL1GS | Nichicon | 1.910 | 493-3915-1-ND | 0,48000 € | Direct |
| UUD1C220MCL1GS | Nichicon | 1.811 | 493-2256-1-ND | 0,42000 € | Direct |
| UCD1E220MCL1GS | Nichicon | 3.568 | 493-6379-1-ND | 0,44000 € | Upgrade |
| UCD1V220MCL1GS | Nichicon | 7.315 | 493-6422-1-ND | 0,44000 € | Upgrade |
| UCL1E220MCL1GS | Nichicon | 2.328 | 493-3932-1-ND | 0,48000 € | Upgrade |










