UUD1A270MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,09584 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,10153 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.355
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,11345 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 166
Unit Price: 0,43000 €
Datasheet

Direct


Würth Elektronik
In Stock: 985
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 730
Unit Price: 0,18000 €
Datasheet
27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1A270MCL1GS

DigiKey Part Number
493-2243-2-ND - Tape & Reel (TR)
493-2243-1-ND - Cut Tape (CT)
493-2243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1A270MCL1GS
Description
CAP ALUM 27UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1A270MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
500,20060 €10,03 €
1000,17810 €17,81 €
5000,13934 €69,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12709 €127,09 €
2.0000,11690 €233,80 €
3.0000,11175 €335,25 €
5.0000,10601 €530,05 €
7.0000,10263 €718,41 €
10.0000,09937 €993,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €