Direct
Upgrade
Upgrade
Parametric Equivalent




UWD1A270MCL1GS | |
|---|---|
DigiKey Part Number | 493-9647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWD1A270MCL1GS |
Description | CAP ALUM 27UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A270MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A270MCL1GS | Nichicon | 0 | UCD1A270MCL1GS-ND | 0,09465 € | Direct |
| UCD1C270MCL1GS | Nichicon | 0 | UCD1C270MCL1GS-ND | 0,10027 € | Upgrade |
| UUD1C270MCL1GS | Nichicon | 2.355 | 493-2257-1-ND | 0,43000 € | Upgrade |
| UWD1C270MCL1GS | Nichicon | 166 | 493-9658-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11204 € | 224,08 € |
| Unit Price without VAT: | 0,11204 € |
|---|---|
| Unit Price with VAT: | 0,13333 € |




