Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UUD0J331MCR1GS | |
|---|---|
DigiKey Part Number | UUD0J331MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD0J331MCR1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J331MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J331MCL1GS | Nichicon | 6.577 | 493-3890-1-ND | 0,57000 € | Direct |
| UUD0J331MCL1GS | Nichicon | 16.755 | 493-2237-1-ND | 0,47000 € | Direct |
| 865080145010 | Würth Elektronik | 1.854 | 732-8475-1-ND | 0,30000 € | Direct |
| EEE-FPJ331XAP | Panasonic Industry | 9.820 | PCE4517CT-ND | 0,70000 € | Upgrade |
| EEE-FTA331XAP | Panasonic Industry | 1.577 | P15093CT-ND | 0,82000 € | Upgrade |






