Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UUD0J221MCR1GS | |
|---|---|
DigiKey Part Number | UUD0J221MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD0J221MCR1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J221MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Obsolete | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J221MCL1GS | Nichicon | 216 | 493-3889-1-ND | 0,50000 € | Direct |
| UUD0J221MCL1GS | Nichicon | 12.153 | 493-2236-1-ND | 0,43000 € | Direct |
| 865080143009 | Würth Elektronik | 6.454 | 732-8474-1-ND | 0,24000 € | Direct |
| EEE-FP0J221AP | Panasonic Industry | 1.532 | PCE4515CT-ND | 0,55000 € | Upgrade |
| EEE-FT1A221AP | Panasonic Industry | 2.571 | P15084CT-ND | 0,62000 € | Upgrade |






