



UUA1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9458-2-ND - Tape & Reel (TR) 493-9458-1-ND - Cut Tape (CT) 493-9458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H220MCL1GS | Nichicon | 23.732 | 493-2300-1-ND | 0,38000 € | Similar |
| UUX1H220MCL1GS | Nichicon | 14.946 | 493-7452-1-ND | 0,49000 € | Similar |
| UUX1H220MCL6GS | Nichicon | 1.082 | 493-9625-1-ND | 0,44000 € | Similar |
| UWD1H220MCL1GS | Nichicon | 134 | 493-9676-1-ND | 0,49000 € | Similar |
| UWG1H220MCL1GS | Nichicon | 3.849 | 493-6317-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21540 € | 21,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15750 € | 141,75 € |
| 1.800 | 0,14519 € | 261,34 € |
| 2.700 | 0,13899 € | 375,27 € |
| 4.500 | 0,13207 € | 594,31 € |
| 6.300 | 0,12800 € | 806,40 € |
| 9.000 | 0,12407 € | 1.116,63 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

