



UWG1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6317-2-ND - Tape & Reel (TR) 493-6317-1-ND - Cut Tape (CT) 493-6317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25190 € | 25,19 € |
| 500 | 0,19994 € | 99,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18353 € | 183,53 € |
| 2.000 | 0,16989 € | 339,78 € |
| 3.000 | 0,16301 € | 489,03 € |
| 5.000 | 0,15533 € | 776,65 € |
| 7.000 | 0,15082 € | 1.055,74 € |
| 10.000 | 0,14646 € | 1.464,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

